
The M29W320DB70N6E is a 32Mb non-volatile flash memory device from Micron. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device has a maximum supply current of 10mA and is available in a TSOP package. The M29W320DB70N6E is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Micron M29W320DB70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W320DB70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W320DB70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
