
This 32Mb parallel NOR flash memory features an access time of 70ns and operates at a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for asynchronous operation and has a supply current of 10mA.
Micron M29W320DT70N3E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W320DT70N3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
