
Flash, 2MX16, 70ns, PBGA48, TFBGA-48
Checking distributor stock and pricing after the page loads.
Micron M29W320DT70ZE6F technical specifications.
| Package/Case | TFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
