
The M29W320DT90N6 is a 32Mb parallel flash memory from Micron, featuring an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The memory is packaged in a TSOP-48 package and is suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29W320DT90N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W320DT90N6 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W320DT90N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
