
The M29W320EB70N6F is a 32Mb parallel NOR flash memory from Micron, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 2.7V to 3.6V and a maximum supply current of 10mA. The memory is packaged in a TSOP package and is available in quantities of 1500. The device is RoHS compliant and does not have radiation hardening. It has an access time-max of 70ns and is an asynchronous device.
Micron M29W320EB70N6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
