The M29W320EB70ZE6T is a 2097152-word industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 6 x 8 mm, 0.80 mm pitch TFBGA-48 package with 48 terminals positioned on the bottom. The device operates on a supply voltage of 2.7 to 3.6 volts with a maximum supply current of 20 microamperes. It has a maximum access time of 70 nanoseconds and a standby current of 0.01 microamperes. The M29W320EB70ZE6T is a parallel interface memory IC with a temperature grade of industrial.
Micron M29W320EB70ZE6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.