The M29W320FB70N3F is a 32Mb parallel NOR FLASH memory from Micron. It is packaged in a TSOP package and is rated for operation between -40°C and 125°C. This device is compliant with RoHS regulations and is designed for use in a variety of applications. The memory is organized as a single chip with a density of 32Mb and is accessed via a parallel interface.
Micron M29W320FB70N3F technical specifications.
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| RoHS | Compliant |
No datasheet is available for this part.