The M29W320FT70N3E is a 32Mb parallel NOR flash memory from Micron, packaged in a TFSOP package type. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is a member of the Axcell series and is available in a tray packaging format.
Micron M29W320FT70N3E technical specifications.
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| RoHS | Compliant |
No datasheet is available for this part.