The M29W400DB55N1E is a commercial-grade flash memory IC with 262144 words of storage capacity. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 2.7 and 3.6 volts. The device features a maximum supply current of 0.02 amps and a maximum standby current of 0.0001 amps. It is available in a 48-pin TSSOP package with dimensions of 0.8 millimeters in width and 20 millimeters in length.
Checking distributor stock and pricing after the page loads.
Micron M29W400DB55N1E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.