This 4Mb parallel flash memory is packaged in a TSOP-48 package and operates over a temperature range of -40°C to 125°C. It features a density of 4Mb and is a NOR type memory. The memory is available on a tape and reel in a package quantity of one. It is not radiation hardened and is not RoHS compliant.
Micron M29W400DB55N3T technical specifications.
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Axcell™ |
| RoHS | Not CompliantNo |
No datasheet is available for this part.