
This 4Mb NOR flash memory is a 2.7-3.6V device with a maximum access time of 55ns. It is packaged in a TSOP package and has a maximum supply current of 10mA. The memory operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Micron M29W400DB55N6F technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
