The M29W400DB70N6T is a TSOP-48 packaged Flash memory device with a parallel interface. It operates over a temperature range of -40°C to 85°C. This device is available in tape and reel packaging with a quantity of 1500 per package.
Checking distributor stock and pricing after the page loads.
Micron M29W400DB70N6T technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Axcell™ |
| RoHS | Not Compliant |
No datasheet is available for this part.