This 4Mb NOR flash memory device features a parallel interface and is packaged in a TFBGA package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a tape and reel packaging format. It is not radiation hardened and has a voltage rating of 2.7V.
Micron M29W400DB70ZE6F technical specifications.
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.