
The M29W400DT55N6 is a 4Mb parallel flash memory from Micron, featuring an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device has a maximum supply current of 10mA and is available in a TSOP-48 package, suitable for surface mount applications.
Sign in to ask questions about the Micron M29W400DT55N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W400DT55N6 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W400DT55N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
