
The M29W640GB70ZA6F is a 64Mb parallel NOR flash memory device from Micron. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a TFBGA-48 package and is available in a tape and reel format. The M29W640GB70ZA6F is a RoHS compliant device and is not radiation hardened. It has an asynchronous interface and a supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M29W640GB70ZA6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W640GB70ZA6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W640GB70ZA6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
