
The M29W640GH70NA6E is a 64Mb TSOP flash memory from Micron. It operates at a voltage range of 2.7V to 3.6V and has a supply current of 10mA. The memory is designed to withstand temperatures between -40°C and 85°C. It is available in a TSOP package and is RoHS compliant.
Sign in to ask questions about the Micron M29W640GH70NA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W640GH70NA6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W640GH70NA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
