
The M29W640GSL70ZF6E is a 64Mb non-volatile flash memory device with an access time of 70ns. It features a parallel interface and is packaged in a TBGA package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging format.
Micron M29W640GSL70ZF6E technical specifications.
| Access Time | 70ns |
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
