The M29W640GSL70ZF6F is a 64Mb parallel NOR FLASH memory device. It features a TBGA package and operates over a temperature range of -40°C to 85°C. This device is suitable for applications requiring high-density storage and is available in a tape and reel packaging format.
Micron M29W640GSL70ZF6F technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| Series | Axcell™ |
| RoHS | Compliant |
No datasheet is available for this part.