
FILTER UNIT, 80MM - More Details
Micron M29W640GST70ZF6E technical specifications.
| Access Time | 70ns |
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
