
This 64Mb non-volatile FLASH memory operates at a voltage of 2.7V and features an access time of 70ns. The memory is packaged in a TFBGA package and has a memory size of 64Mb. It can withstand operating temperatures between -40°C and 85°C. The memory is designed for use in parallel interface applications.
Micron M29W640GT70ZA6EP technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Page Size | 4Words |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M29W640GT70ZA6EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
