The M29W640GT70ZF6E is a 64Mb NOR flash memory device with a parallel interface. It is packaged in a TBGA package and is suitable for operation over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is not radiation hardened. It is available in a tray packaging format with a page size of 4 words.
Micron M29W640GT70ZF6E technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.