
The M29W800DB70N1 is an 8Mb parallel NOR flash memory from Micron with an access time of 70ns. It is packaged in a TFSOP package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron M29W800DB70N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M29W800DB70N1 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron M29W800DB70N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.