
The M29W800DB70N6F is an 8Mb parallel NOR flash memory from Micron, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It features a TSOP package and asynchronous interface. The memory has a density of 8Mb and a maximum access time of 70ns. It is available in a tape and reel packaging with a quantity of 1500 units. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Micron M29W800DB70N6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
