
The M29W800DT70N6F is an 8Mb flash memory device with a maximum access time of 70ns. It features a parallel interface and is packaged in a TSOP package. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 2.7V to 3.6V. It has a supply current of 10mA and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Micron M29W800DT70N6F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 10mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
