The M29W800DT90N1F is a 48-terminal commercial temperature flash memory IC from Micron. It operates at a supply voltage of 2.7 to 3.6V and has a maximum supply current of 0.02A. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TSSOP48 package with dimensions of 0.8mm pitch and 20mm length.
Checking distributor stock and pricing after the page loads.
Micron M29W800DT90N1F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.