MCP 4Mx16 Flash + 1Mx16 PSRAM 1.8V 88-Pin TFBGA Tray
Checking distributor stock and pricing after the page loads.
Micron M36W0R6040T7ZAQE technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.