
The M45PE10-VMP6TG is a 1Mb SPI NOR flash memory device with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It has a maximum supply current of 12mA and is packaged in an HVSON-8 package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a surface-mount device and is available in tape and reel packaging.
Sign in to ask questions about the Micron M45PE10-VMP6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M45PE10-VMP6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 125000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE10-VMP6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
