
This 2Mb SPI NOR Flash Memory operates at a maximum frequency of 75MHz and has a supply voltage range of 2.7V to 3.6V. It is packaged in a SOIC N package and has a maximum operating temperature of 85°C. The memory size is 250000B, with a word size of 8 bits and a number of words of 256000. It is RoHS compliant and has a supply current of 8mA.
Micron M45PE20-VMN6TP technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC N |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 250000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
