The M45PE40-VMN6P is a 4Mb NOR Flash Memory from Micron, operating at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a synchronous interface and a maximum operating temperature of 85°C. The memory is packaged in a SOIC N package and is RoHS compliant. It has a density of 4Mb and a memory size of 500000B, with a page size of 256B and a word size of 8b.
Micron M45PE40-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC N |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.