
4Mb SPI NOR Flash memory IC, featuring 75MHz frequency and 8ns access time. This surface mount component operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems. With an 8-bit word size and 256B page size, it offers 512,000 words of storage. Designed for reliable operation between -40°C and 85°C, this RoHS compliant memory is supplied on tape and reel.
Sign in to ask questions about the Micron M45PE40-VMP6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M45PE40-VMP6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE40-VMP6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
