
The Micron M45PE80-VMN6P is an 8Mb NOR flash memory integrated circuit. It operates at a maximum frequency of 75MHz and a supply voltage of 3.3V. The device is packaged in a SOIC N package and is rated for operation over a temperature range of -40°C to 85°C. The M45PE80-VMN6P is RoHS compliant and has a maximum supply current of 4mA.
Micron M45PE80-VMN6P technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC N |
| Density | 8Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
