
The M45PE80-VMW6G is an 8Mb SPI NOR flash memory from Micron, operating at a frequency of 75MHz and a supply voltage of 3.3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a SOIC W package and is RoHS compliant. It has a supply current of 4mA and a density of 8Mb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M45PE80-VMW6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 12ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M45PE80-VMW6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
