The M58BW16FB4T3 is an 80-pin quad flash memory IC from Micron, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 3.3V, with a maximum current draw of 0.05A. The device is packaged in a 14 x 20 mm plastic QFP-60 package and is compliant with AEC-Q100 screening level. The IC has a maximum access time of 45ns and a standby current of 0.00015mA.
Micron M58BW16FB4T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 45 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron M58BW16FB4T3 to view detailed technical specifications.
No datasheet is available for this part.