Sign in to ask questions about the Micron M58BW16FB4T3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M58BW16FB4T3F technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | PQFP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.7V |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Micron M58BW16FB4T3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.