This 32Mb NOR Flash Memory from Micron features a 20-bit address bus and is packaged in a LBGA format. It operates within a temperature range of -40°C to 125°C. The memory is available on tape and reel for easy handling. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Micron M58BW32FB5ZA3T technical specifications.
| Address Bus Width | 20b |
| Package/Case | LBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.