
128M-bit NOR Flash memory with a parallel interface, organized as 8M words x 16 bits. Features a 95ns maximum access time and a 1.8V typical operating supply voltage, with programming voltages ranging from 1.7-2V and 8.5-12.6V. Housed in a 56-pin VFBGA package (9x7.7x0.66mm) with a 0.75mm pin pitch, this surface-mount component offers asymmetrical, sectored architecture with a bottom boot block. Operates across a temperature range of -40°C to 85°C.
Micron M58LR128FB95ZB6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 9 |
| Package Width (mm) | 7.7 |
| Package Height (mm) | 0.66 |
| Seated Plane Height (mm) | 0.66 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 27mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.7 to 2|8.5 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 95ns |
| Number of Words | 8M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 23bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M58LR128FB95ZB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.