
128M-bit NOR Flash memory with a parallel interface, featuring 8M x 16 organization and a maximum access time of 95 ns. This surface-mount component operates at a typical 1.8V supply voltage, with programming voltages ranging from 1.7 to 2V and 8.5 to 12.6V. Housed in a 56-pin VFBGA package measuring 9 x 7.7 x 0.66 mm with a 0.75 mm pin pitch, it offers asymmetrical, sectored architecture with a boot block located at the top. Operating current is a maximum of 27 mA, and the device functions within a temperature range of -40°C to 85°C.
Micron M58LR128FT95ZB6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 9 |
| Package Width (mm) | 7.7 |
| Package Height (mm) | 0.66 |
| Seated Plane Height (mm) | 0.66 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 27mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.7 to 2|8.5 to 12.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 95ns |
| Number of Words | 8M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 23bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M58LR128FT95ZB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.