The M58LR128KB70ZB5E is a 128Mb non-volatile flash memory device with a 66MHz operating frequency and 1.8V operating supply voltage. It is packaged in a VFBGA-56 package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and does not have radiation hardening. The memory size is 128Mb with a page size of 4 words and a density of 128Mb. It has a 23-bit address bus width and supports both serial and parallel interfaces.
Micron M58LR128KB70ZB5E technical specifications.
| Access Time | 70ns |
| Address Bus Width | 23b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 66MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LR128KB70ZB5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.