
IC FLASH 128M PARALLEL 56VFBGA
Checking distributor stock and pricing after the page loads.
Micron M58LR128KB85ZB5E technical specifications.
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 66MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
