Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M58LR256KB70ZC5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M58LR256KB70ZC5E technical specifications.
| Access Time | 70ns |
| Address Bus Width | 24b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Frequency | 66MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LR256KB70ZC5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.