This 256Mb NOR flash memory operates at 1.8V with a 24-bit address bus width. It is packaged in a VFBGA package and is available in tape and reel packaging. The memory is rated for operation between -30°C and 85°C. It is compliant with RoHS regulations and does not have radiation hardening. The memory can be accessed in both serial and parallel interfaces.
Checking distributor stock and pricing after the page loads.
Micron M58LR256KB70ZC5F technical specifications.
| Address Bus Width | 24b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |