The M58LR256KB70ZC5Z is a 256Mb non-volatile flash memory device with an access time of 70ns and a maximum operating temperature of 85°C. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates at a frequency of 66MHz and has a minimum operating temperature of -30°C. It is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Sign in to ask questions about the Micron M58LR256KB70ZC5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M58LR256KB70ZC5Z technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron M58LR256KB70ZC5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.