NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 70ns 79-Pin VFBGA T/R
Checking distributor stock and pricing after the page loads.
Micron M58LR256KT70ZC5F technical specifications.
| Address Bus Width | 24b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |