This 256Mb NOR Flash memory features a 24-bit address bus and operates at 1.8V. It is packaged in a TFBGA package and is available on tape and reel. The memory is rated for operation between -30°C and 85°C. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | TFBGA |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |