128M-bit NOR Flash memory with a parallel interface, featuring an 8M x 16 word organization and a 23-bit address bus. This surface-mount component operates at a typical 3.3V supply voltage, with a programming voltage range of 2.7V to 3.6V. It offers a maximum access time of 115ns and a maximum operating current of 30mA. The memory is housed in a 56-pin, 11mm x 9mm x 0.66mm Very Thin Fine Pitch Ball Grid Array (VFBGA) package with a 0.75mm pin pitch, suitable for operation between -40°C and 85°C.
Micron M58LW128H115ZB6T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 11 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.66 |
| Seated Plane Height (mm) | 0.66 |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 115ns |
| Number of Words | 8M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 23bit |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M58LW128H115ZB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.