This 44-pin industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 1.7 to 2 volts and a maximum supply current of 0.06 amps. The device features a maximum access time of 70 nanoseconds. It is packaged in a 7.5 x 5 mm, 0.5 mm pitch, RoHS compliant VFBGA-44 package.
Sign in to ask questions about the Micron M58WR016KL70ZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M58WR016KL70ZA6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B44 |
| Width | 5 |
| Length | 7.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron M58WR016KL70ZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.