The M58WR016KU60ZA6U is a 44-pin Very Thin Fine Pitch Ball Grid Array memory IC from Micron. It features a plastic package with a seated plane height of 1mm and a pin pitch of 0.5mm. The device is designed for surface mount applications and has a package length of 7.5mm and a package width of 5mm. The BGA package type is suitable for high-density packaging and provides a compact form factor.
Sign in to ask questions about the Micron M58WR016KU60ZA6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M58WR016KU60ZA6U technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 7.5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.66 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M58WR016KU60ZA6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.