Flash Mem Parallel/Serial 1.8V 32M-Bit 2M x 16 70ns/9ns 56-Pin VFBGA T/R
Micron M58WR032KB70ZB6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.