This 32Mb NOR flash memory features a 21-bit address bus and 16-bit word size. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 2V. The device is mounted using surface mount technology and is available in a VFBGA package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Micron M58WR032KT70ZB6F technical specifications.
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |