NOR Flash Parallel 1.8V 64Mbit 4M x 16bit 70ns 56-Pin VFBGA Tray
Checking distributor stock and pricing after the page loads.
Micron M58WR064HB70ZB6E technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |